Technical Document
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Wireless Connectivity
WiFi
Model
EAGLE PRO AI AX3200 Mesh System (2-Pack)
Network Speed
10/100/1000Mbit/s
WiFi Rating
AX3200
Wireless Data Rate
3200Mbit/s
WiFi Standard
802.11ax/ac/n/g/b/a
WiFi Band
2.4 GHz, 5GHz
Number of LAN Ports
4
WAN Interface
Gigabit Ethernet
Security Protocols
WPA, WPA2, WPA3
Dimensions
164.61 x 71.07 x 185.65mm
Weight
486g
Depth
71.07mm
Width
164.61mm
Height
185.65mm
Country of Origin
Taiwan, Province Of China
EGP 34,856.78
EGP 34,856.78 Each (ex VAT)
1
EGP 34,856.78
EGP 34,856.78 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Wireless Connectivity
WiFi
Model
EAGLE PRO AI AX3200 Mesh System (2-Pack)
Network Speed
10/100/1000Mbit/s
WiFi Rating
AX3200
Wireless Data Rate
3200Mbit/s
WiFi Standard
802.11ax/ac/n/g/b/a
WiFi Band
2.4 GHz, 5GHz
Number of LAN Ports
4
WAN Interface
Gigabit Ethernet
Security Protocols
WPA, WPA2, WPA3
Dimensions
164.61 x 71.07 x 185.65mm
Weight
486g
Depth
71.07mm
Width
164.61mm
Height
185.65mm
Country of Origin
Taiwan, Province Of China