D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 5 Port Gigabit Switch, EU

RS Stock No.: 268-1539Brand: D-LinkManufacturers Part No.: DGS-105/EDistrelec Article No.: 12564764
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

22.4mm

Network Speed

10/100/1000Mbit/s

Model

5-Port Gigabit Unmanaged Desktop Switch DGS-105

Plug Type

EU

Dimensions

90.9 x 85 x 22.4mm

Depth

85mm

Width

90.9mm

Distrelec Product Id

12564764

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 4,689.76

EGP 4,689.76 Each (ex VAT)

D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 5 Port Gigabit Switch, EU

EGP 4,689.76

EGP 4,689.76 Each (ex VAT)

D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 5 Port Gigabit Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

22.4mm

Network Speed

10/100/1000Mbit/s

Model

5-Port Gigabit Unmanaged Desktop Switch DGS-105

Plug Type

EU

Dimensions

90.9 x 85 x 22.4mm

Depth

85mm

Width

90.9mm

Distrelec Product Id

12564764

Country of Origin

Taiwan, Province Of China