D-Link 5-Port Gigabit Unmanaged Desktop Switch, Unmanaged 5 Port Switch, EU

RS Stock No.: 136-3017Brand: D-LinkManufacturers Part No.: DGS-1005D/EDistrelec Article No.: 12564759
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

24.15mm

Network Speed

10/100/1000Mbit/s

Model

5-Port Gigabit Unmanaged Desktop Switch

Plug Type

EU

Depth

75mm

Width

94mm

Dimensions

94 x 75 x 24.15mm

Product details

Gigabit Switch

D-Link DGS Unmanaged switch provides more energy savings, less heat dissipation and a longer product life without sacrificing operational performance or functionality. An efficient power supply, minimal harmful substances (RoHS compliant), and recyclable packaging make this switch truly environmentally friendly.

Inexpensive Gigabit solution for SOHO & SMB
10/100/1000Mbps Gigabit ports on Cat 5 cable
Auto MDI/MDIX cross over for all ports
Secure store-and-forward switching scheme
Full/half-duplex for Ethernet/Fast Ethernet speeds
2000Mbps full duplex for Gigabit speed
IEEE 802.3x flow control
Supports 9,000Bytes jumbo frames
Supports IEEE802.1p QoS (4 queues, strict mode)
Supports cable diagnostic function
RoHS compliant
Plug-and-play installation

You may be interested in
Stock information temporarily unavailable.

EGP 2,665.45

EGP 2,665.45 Each (ex VAT)

D-Link 5-Port Gigabit Unmanaged Desktop Switch, Unmanaged 5 Port Switch, EU

EGP 2,665.45

EGP 2,665.45 Each (ex VAT)

D-Link 5-Port Gigabit Unmanaged Desktop Switch, Unmanaged 5 Port Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Network Speed Class

Gigabit

Height

24.15mm

Network Speed

10/100/1000Mbit/s

Model

5-Port Gigabit Unmanaged Desktop Switch

Plug Type

EU

Depth

75mm

Width

94mm

Dimensions

94 x 75 x 24.15mm

Product details

Gigabit Switch

D-Link DGS Unmanaged switch provides more energy savings, less heat dissipation and a longer product life without sacrificing operational performance or functionality. An efficient power supply, minimal harmful substances (RoHS compliant), and recyclable packaging make this switch truly environmentally friendly.

Inexpensive Gigabit solution for SOHO & SMB
10/100/1000Mbps Gigabit ports on Cat 5 cable
Auto MDI/MDIX cross over for all ports
Secure store-and-forward switching scheme
Full/half-duplex for Ethernet/Fast Ethernet speeds
2000Mbps full duplex for Gigabit speed
IEEE 802.3x flow control
Supports 9,000Bytes jumbo frames
Supports IEEE802.1p QoS (4 queues, strict mode)
Supports cable diagnostic function
RoHS compliant
Plug-and-play installation

You may be interested in