Cypress Semiconductor 4kbit Serial-SPI FRAM Memory 8-Pin DFN, FM25L04B-DG

RS Stock No.: 181-7457Brand: Cypress SemiconductorManufacturers Part No.: FM25L04B-DG
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

4kbit

Organisation

512 x 8 bit

Interface Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

4.5 x 4 x 0.7mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Number of Words

512

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 18,812.25

EGP 232.25 Each (In a Tube of 81) (ex VAT)

Cypress Semiconductor 4kbit Serial-SPI FRAM Memory 8-Pin DFN, FM25L04B-DG

EGP 18,812.25

EGP 232.25 Each (In a Tube of 81) (ex VAT)

Cypress Semiconductor 4kbit Serial-SPI FRAM Memory 8-Pin DFN, FM25L04B-DG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

4kbit

Organisation

512 x 8 bit

Interface Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

4.5 x 4 x 0.7mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Number of Words

512

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more