Cypress Semiconductor CY8C5868AXI-LP035, CMOS System On Chip SOC for Embedded, 100-Pin TQFP

RS Stock No.: 920-1069Brand: Cypress SemiconductorManufacturers Part No.: CY8C5868AXI-LP035
brand-logo
View all in System-On-Chips

Technical Document

Specifications

Processing Unit

Microcontroller

Application

Embedded

Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Length

14mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

14mm

Country of Origin

China

Product details

PSoC 5LP (ARM Cortex-M3 Core), Cypress

The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.

Flexible routing
Wide voltage range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 27,923.40

EGP 310.26 Each (In a Tray of 90) (ex VAT)

Cypress Semiconductor CY8C5868AXI-LP035, CMOS System On Chip SOC for Embedded, 100-Pin TQFP

EGP 27,923.40

EGP 310.26 Each (In a Tray of 90) (ex VAT)

Cypress Semiconductor CY8C5868AXI-LP035, CMOS System On Chip SOC for Embedded, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Processing Unit

Microcontroller

Application

Embedded

Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Length

14mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

14mm

Country of Origin

China

Product details

PSoC 5LP (ARM Cortex-M3 Core), Cypress

The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.

Flexible routing
Wide voltage range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more