CTS, 74X 10kΩ ±5% Isolated Resistor Array, 2 Resistors, 0.063W total, 0603 (1608M), Concave

RS Stock No.: 179-0217Brand: CTSManufacturers Part No.: 742C043103JP
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

CTS

Resistance

10kΩ

Number Of Resistors

2

Resistor Type

Array

Package/Case

0603 (1608M)

Power Rating

0.063W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

1.6mm

Depth

1.6mm

Height

0.7mm

Dimensions

1.6 x 1.6 x 0.7mm

Number of Terminals

4

Series

74X

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 11,700.00

EGP 2.34 Each (On a Reel of 5000) (ex VAT)

CTS, 74X 10kΩ ±5% Isolated Resistor Array, 2 Resistors, 0.063W total, 0603 (1608M), Concave

EGP 11,700.00

EGP 2.34 Each (On a Reel of 5000) (ex VAT)

CTS, 74X 10kΩ ±5% Isolated Resistor Array, 2 Resistors, 0.063W total, 0603 (1608M), Concave
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CTS

Resistance

10kΩ

Number Of Resistors

2

Resistor Type

Array

Package/Case

0603 (1608M)

Power Rating

0.063W

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

1.6mm

Depth

1.6mm

Height

0.7mm

Dimensions

1.6 x 1.6 x 0.7mm

Number of Terminals

4

Series

74X

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan