Technical Document
Specifications
Brand
CTiAntenna Physical Form
PCB
Connector Type
UFL
Lead Length
100mm
Antenna Mounting Type
PCB
RF Protocols
GPS
Gain
26dBi
Product details
Embedded Ceramic Patch GPS Antenna
Square ceramic patch GPS antenna with cable
Dimensions 17x17x4mm or 25x25x4mm
Low Power consumption
GPS (Global Positioning System) Antennas
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
EGP 2,593.72
Each (ex VAT)
CTi GPS_MOD25X2 PCB GPS Antenna with UFL Connector, GPS
1
EGP 2,593.72
Each (ex VAT)
CTi GPS_MOD25X2 PCB GPS Antenna with UFL Connector, GPS
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CTiAntenna Physical Form
PCB
Connector Type
UFL
Lead Length
100mm
Antenna Mounting Type
PCB
RF Protocols
GPS
Gain
26dBi
Product details
Embedded Ceramic Patch GPS Antenna
Square ceramic patch GPS antenna with cable
Dimensions 17x17x4mm or 25x25x4mm
Low Power consumption