Crydom Solid State Relay, 7 A Load, Surface Mount, 60 V dc Load, 280 Vrms/V dc Control

RS Stock No.: 736-0885Brand: Sensata / CrydomManufacturers Part No.: DC60SA7
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

7 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

3 V dc

Minimum Control Voltage

90 Vrms/V dc

Maximum Control Voltage

280 Vrms/V dc

Switching Type

AC/DC

Control Voltage Range

90 → 280 V dc

Minimum Load Current

20 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Transistor

Maximum Turn On Time

10 ms

Load Voltage Range

3 → 60V dc

Dimensions

45.7 x 19.8 x 58.4mm

Height

58.4mm

Off State Leakage Current

0.1 mA

Length

45.7mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

19.8mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Crydom Solid State Relay, 7 A Load, Surface Mount, 60 V dc Load, 280 Vrms/V dc Control

P.O.A.

Crydom Solid State Relay, 7 A Load, Surface Mount, 60 V dc Load, 280 Vrms/V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

7 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

3 V dc

Minimum Control Voltage

90 Vrms/V dc

Maximum Control Voltage

280 Vrms/V dc

Switching Type

AC/DC

Control Voltage Range

90 → 280 V dc

Minimum Load Current

20 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Transistor

Maximum Turn On Time

10 ms

Load Voltage Range

3 → 60V dc

Dimensions

45.7 x 19.8 x 58.4mm

Height

58.4mm

Off State Leakage Current

0.1 mA

Length

45.7mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

19.8mm

Country of Origin

Mexico