Crouzet Solid State Relay, 20 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control

RS Stock No.: 536-2741Brand: CrouzetManufacturers Part No.: GNR20DCZ
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

100 mA

Maximum Turn On Time

8.33 ms

Load Voltage Range

48 → 600V ac

Dimensions

120.75 x 88.2 x 22.5mm

Height

88.2mm

Off State Leakage Current

250 μA

Length

120.75mm

Operating Temperature Range

-20 → 80°C

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-20°C

Depth

22.5mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Crouzet Solid State Relay, 20 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control

P.O.A.

Crouzet Solid State Relay, 20 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

100 mA

Maximum Turn On Time

8.33 ms

Load Voltage Range

48 → 600V ac

Dimensions

120.75 x 88.2 x 22.5mm

Height

88.2mm

Off State Leakage Current

250 μA

Length

120.75mm

Operating Temperature Range

-20 → 80°C

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-20°C

Depth

22.5mm

Country of Origin

Mexico