Crouzet Counter, 6 Digit Mechanical, 48 V dc

RS Stock No.: 726-3116Brand: CrouzetManufacturers Part No.: 99776736
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

48 V dc

Count Mode

Hours

Display Type

Mechanical

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

999999

Maximum Operating Temperature

+60°C

Maximum Temperature

+60°C

Measurement Range

999999

Minimum Operating Temperature

-10°C

Weight

50g

Country of Origin

Germany

Product details

Panel Mounting CIM 36 x 48 Series

5 or 6 digits with a digit height of 4 mm
With or without manual reset
White digits on a black background

Approvals

CE

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Counter, 6 Digit Mechanical, 48 V dc

P.O.A.

Crouzet Counter, 6 Digit Mechanical, 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

48 V dc

Count Mode

Hours

Display Type

Mechanical

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

999999

Maximum Operating Temperature

+60°C

Maximum Temperature

+60°C

Measurement Range

999999

Minimum Operating Temperature

-10°C

Weight

50g

Country of Origin

Germany

Product details

Panel Mounting CIM 36 x 48 Series

5 or 6 digits with a digit height of 4 mm
With or without manual reset
White digits on a black background

Approvals

CE

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in