Crouzet Millenium 3 Series I/O module for Use with Millenium 3 Series, 24 V dc Supply, Relay Output, 6-Input, Digital

RS Stock No.: 536-9089Brand: CrouzetManufacturers Part No.: 88970221
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

6

Output Type

Relay

For Use With

Millenium 3 Series

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Dimensions

107.6 x 72 x 70 mm

Communication Port Type

Serial, USB

Depth

70mm

Length

107.6mm

Width

72mm

Mounting Type

DIN Rail

Number of Communication Ports

2

Output Current

8 A

Country of Origin

France

Product details

Extension Units

4, 6, 10 and 14 I/O versions available
One unit only per expandable controller
Powered by the controller

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 10,892.39

EGP 10,892.39 Each (ex VAT)

Crouzet Millenium 3 Series I/O module for Use with Millenium 3 Series, 24 V dc Supply, Relay Output, 6-Input, Digital

EGP 10,892.39

EGP 10,892.39 Each (ex VAT)

Crouzet Millenium 3 Series I/O module for Use with Millenium 3 Series, 24 V dc Supply, Relay Output, 6-Input, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

6

Output Type

Relay

For Use With

Millenium 3 Series

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Dimensions

107.6 x 72 x 70 mm

Communication Port Type

Serial, USB

Depth

70mm

Length

107.6mm

Width

72mm

Mounting Type

DIN Rail

Number of Communication Ports

2

Output Current

8 A

Country of Origin

France

Product details

Extension Units

4, 6, 10 and 14 I/O versions available
One unit only per expandable controller
Powered by the controller

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more