Crouzet Logic Module, 24 V ac Relay, 8 x Input, 4 (Relay) x Output

RS Stock No.: 615-0016Brand: CrouzetManufacturers Part No.: 88970024
brand-logo

Technical Document

Specifications

Brand

Crouzet

Number of Inputs

8

Output Type

Relay

For Use With

CB12 Series

Supply Voltage

24 V ac

Input Type

Digital

Number of Outputs

4 (Relay)

P.O.A.

Crouzet Logic Module, 24 V ac Relay, 8 x Input, 4 (Relay) x Output

P.O.A.

Crouzet Logic Module, 24 V ac Relay, 8 x Input, 4 (Relay) x Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Number of Inputs

8

Output Type

Relay

For Use With

CB12 Series

Supply Voltage

24 V ac

Input Type

Digital

Number of Outputs

4 (Relay)