Crouzet DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s → 100h

RS Stock No.: 837-7484Brand: CrouzetManufacturers Part No.: 88866305
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Switch Configuration

2 C/O

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

90mm

Maximum Operating Temperature

+60°C

Depth

77mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

EGP 2,292.61

EGP 2,292.61 Each (ex VAT)

Crouzet DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s → 100h

EGP 2,292.61

EGP 2,292.61 Each (ex VAT)

Crouzet DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s → 100h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Switch Configuration

2 C/O

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Length

90mm

Maximum Operating Temperature

+60°C

Depth

77mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C