Crouzet DIN Rail Mount Time Delay Relay, 24 V dc, 24 → 240V ac, 1-Contact, 1 → 10 min, 1 → 10 s, 1

RS Stock No.: 331-1050Brand: CrouzetManufacturers Part No.: 88 865 115
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Power Supply

External

Minimum Voltage

24V ac

Depth

95mm

Length

78mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 24 V dc, 24 → 240V ac, 1-Contact, 1 → 10 min, 1 → 10 s, 1

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 24 V dc, 24 → 240V ac, 1-Contact, 1 → 10 min, 1 → 10 s, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Power Supply

External

Minimum Voltage

24V ac

Depth

95mm

Length

78mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

France