Technical Document
Specifications
Brand
CrouzetActuator Type
Lever
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
6A
Housing Material
Thermoplastic
Maximum AC Voltage
380V
Maximum DC Voltage
24V
Connection Type
Screw
Length
166mm
Minimum Operating Temperature
-20°C
Depth
74.5mm
Width
30.5mm
Maximum Operating Temperature
+80°C
Mechanical Life
1000000Cycles
Country of Origin
Italy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetActuator Type
Lever
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
6A
Housing Material
Thermoplastic
Maximum AC Voltage
380V
Maximum DC Voltage
24V
Connection Type
Screw
Length
166mm
Minimum Operating Temperature
-20°C
Depth
74.5mm
Width
30.5mm
Maximum Operating Temperature
+80°C
Mechanical Life
1000000Cycles
Country of Origin
Italy