Technical Document
Specifications
Brand
CrouzetFunction
4/2
Actuation Type
Pilot/Spring
Manufacturer Series
81
Mounting Style
DIN Rail
Number of Ports
4/2
Maximum Flow Rate
300NL/min
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
8bar
Product details
Poppet Valves
Electrical & air connections via sub base
Warning
Whilst generally considered a safe source of energy, Compressed Air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:
EGP 4,378.43
EGP 4,378.43 Each (ex VAT)
1
EGP 4,378.43
EGP 4,378.43 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetFunction
4/2
Actuation Type
Pilot/Spring
Manufacturer Series
81
Mounting Style
DIN Rail
Number of Ports
4/2
Maximum Flow Rate
300NL/min
Minimum Operating Pressure
3bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
8bar
Product details
Poppet Valves
Electrical & air connections via sub base
Warning
Whilst generally considered a safe source of energy, Compressed Air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features: