Crouzet Brushless Geared DC Geared Motor, 24 W, 24 V, 5 Nm, 504 rpm, 8mm Shaft Diameter

RS Stock No.: 351-5195Brand: CrouzetManufacturers Part No.: 80035508
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V

DC Motor Type

Brushless Geared

Power Rating

24 W

Output Speed

504 rpm

Shaft Diameter

8mm

Maximum Output Torque

5 Nm

Dimensions

65.1 x 65.1 x 118 mm

Length

65.1mm

Width

65.1mm

Depth

118mm

Country of Origin

France

Product details

Geared Brushless Motor, 57x57, Model 1

Geared motor combinations using 24Vdc brushless motor
All metal gearbox with ball bearing on output shaft

Stock information temporarily unavailable.

EGP 37,989.84

EGP 37,989.84 Each (ex VAT)

Crouzet Brushless Geared DC Geared Motor, 24 W, 24 V, 5 Nm, 504 rpm, 8mm Shaft Diameter

EGP 37,989.84

EGP 37,989.84 Each (ex VAT)

Crouzet Brushless Geared DC Geared Motor, 24 W, 24 V, 5 Nm, 504 rpm, 8mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V

DC Motor Type

Brushless Geared

Power Rating

24 W

Output Speed

504 rpm

Shaft Diameter

8mm

Maximum Output Torque

5 Nm

Dimensions

65.1 x 65.1 x 118 mm

Length

65.1mm

Width

65.1mm

Depth

118mm

Country of Origin

France

Product details

Geared Brushless Motor, 57x57, Model 1

Geared motor combinations using 24Vdc brushless motor
All metal gearbox with ball bearing on output shaft