Cropico Resistance Decade Box, Resistance Resolution 100Ω, Absolute Maximum Resistance Measurement 10MΩ, RS Calibration

RS Stock No.: 673-0779Brand: CropicoManufacturers Part No.: RM6N-3
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

100Ω

Calibrated

RSCAL

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.6W

Temperature Coefficient

±100ppm/°C

Dimensions

70 x 190 x 140mm

Height

140mm

Width

190mm

Length

70mm

Weight

490g

Absolute Maximum Resistance Measurement

10MΩ

Minimum Resistance Measurement

100Ω

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 45,242.61

EGP 45,242.61 Each (ex VAT)

Cropico Resistance Decade Box, Resistance Resolution 100Ω, Absolute Maximum Resistance Measurement 10MΩ, RS Calibration

Calibration type

EGP 45,242.61

EGP 45,242.61 Each (ex VAT)

Cropico Resistance Decade Box, Resistance Resolution 100Ω, Absolute Maximum Resistance Measurement 10MΩ, RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

100Ω

Calibrated

RSCAL

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.6W

Temperature Coefficient

±100ppm/°C

Dimensions

70 x 190 x 140mm

Height

140mm

Width

190mm

Length

70mm

Weight

490g

Absolute Maximum Resistance Measurement

10MΩ

Minimum Resistance Measurement

100Ω

Country of Origin

United Kingdom