Cropico Resistance Decade Box, Resistance Resolution 10Ω, Absolute Maximum Resistance Measurement 10MΩ, RS Calibration

RS Stock No.: 213-767Brand: CropicoManufacturers Part No.: RM6-N
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Calibrated

RSCAL

Resistance Resolution

10Ω

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.6W

Temperature Coefficient

±100ppm/°C

Dimensions

70 x 190 x 140mm

Absolute Maximum Resistance Measurement

10MΩ

Minimum Resistance Measurement

10Ω

Height

140mm

Weight

490g

Width

190mm

Length

70mm

Country of Origin

United Kingdom

Product details

Calibration/ Substitution, 6 Decade Euro Style Resistance Box

Compact, durable case manufactured from high impact polystyrene, with metal film resistors and silver plated brass contact switches. Particularly suitable for use in electrical and electronic industrial laboratories. Required resistance selected by the rotary switches.

Stock information temporarily unavailable.

EGP 39,572.86

EGP 39,572.86 Each (ex VAT)

Cropico Resistance Decade Box, Resistance Resolution 10Ω, Absolute Maximum Resistance Measurement 10MΩ, RS Calibration

Calibration type

EGP 39,572.86

EGP 39,572.86 Each (ex VAT)

Cropico Resistance Decade Box, Resistance Resolution 10Ω, Absolute Maximum Resistance Measurement 10MΩ, RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Calibrated

RSCAL

Resistance Resolution

10Ω

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.6W

Temperature Coefficient

±100ppm/°C

Dimensions

70 x 190 x 140mm

Absolute Maximum Resistance Measurement

10MΩ

Minimum Resistance Measurement

10Ω

Height

140mm

Weight

490g

Width

190mm

Length

70mm

Country of Origin

United Kingdom

Product details

Calibration/ Substitution, 6 Decade Euro Style Resistance Box

Compact, durable case manufactured from high impact polystyrene, with metal film resistors and silver plated brass contact switches. Particularly suitable for use in electrical and electronic industrial laboratories. Required resistance selected by the rotary switches.