Cropico DO4000 Handheld Ohmmeter, 4000 Ω Max, 10μΩ Resolution, 4 Wire

RS Stock No.: 480-6947Brand: CropicoManufacturers Part No.: DO4000
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Brand

Cropico

Maximum Resistance Measurement

4000 Ω

Resistance Measurement Resolution

10µΩ

Measurement Type

4 Wire

Battery Type

AA

Power Source

Battery

Handheld

Yes

Weight

800g

Height

130mm

Length

55mm

Maximum Accuracy

+0.05 %

Maximum Operating Temperature

+40°C

Minimum Accuracy

±0.05 %

Width

215mm

Minimum Operating Temperature

0°C

Model Number p

DO4000

Country of Origin

United Kingdom

Product details

Handheld 4000 Series

True 4 terminal measurement to eliminate lead resistance errors
4000 count 15mm LCD screen with LED indicators
Auto/manual range selection
Enhanced accuracy with auto-average for forward and reverse measurement currents to eliminate error due to thermal emf
True Zero button
Auto power-off saves battery life
Protected to IP54

Supplied with: 5 x AA alkaline batteries, measuring leads with Kelvin clips and instructions.

Stock information temporarily unavailable.

EGP 83,269.62

EGP 83,269.62 Each (ex VAT)

Cropico DO4000 Handheld Ohmmeter, 4000 Ω Max, 10μΩ Resolution, 4 Wire

Calibration type

EGP 83,269.62

EGP 83,269.62 Each (ex VAT)

Cropico DO4000 Handheld Ohmmeter, 4000 Ω Max, 10μΩ Resolution, 4 Wire
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cropico

Maximum Resistance Measurement

4000 Ω

Resistance Measurement Resolution

10µΩ

Measurement Type

4 Wire

Battery Type

AA

Power Source

Battery

Handheld

Yes

Weight

800g

Height

130mm

Length

55mm

Maximum Accuracy

+0.05 %

Maximum Operating Temperature

+40°C

Minimum Accuracy

±0.05 %

Width

215mm

Minimum Operating Temperature

0°C

Model Number p

DO4000

Country of Origin

United Kingdom

Product details

Handheld 4000 Series

True 4 terminal measurement to eliminate lead resistance errors
4000 count 15mm LCD screen with LED indicators
Auto/manual range selection
Enhanced accuracy with auto-average for forward and reverse measurement currents to eliminate error due to thermal emf
True Zero button
Auto power-off saves battery life
Protected to IP54

Supplied with: 5 x AA alkaline batteries, measuring leads with Kelvin clips and instructions.