Technical Document
Specifications
Brand
CressallResistance
0.65Ω
Tolerance
±10%
Termination Style
Screw
Technology
Wire Wound
Mounting Style
Bolt On
Series
ZC
Length
330mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Construction
Wire Wound
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 11,638.10
EGP 11,638.10 Each (ex VAT)
Cressall 0.65Ω ±10% High Power Wire-Wound Adjustable Resistor 330mm
1
EGP 11,638.10
EGP 11,638.10 Each (ex VAT)
Cressall 0.65Ω ±10% High Power Wire-Wound Adjustable Resistor 330mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CressallResistance
0.65Ω
Tolerance
±10%
Termination Style
Screw
Technology
Wire Wound
Mounting Style
Bolt On
Series
ZC
Length
330mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Construction
Wire Wound
Country of Origin
United Kingdom