Cree4 V White LED 5mm Through Hole, C513A-WSN-CW0Y0231

RS Stock No.: 811-9540Brand: CreeManufacturers Part No.: C513A-WSN-CW0Y0231
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Cree

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

8200 mcd

Number of Pins

2

Viewing Angle

55 °

Lens Shape

Round

Dimensions

5 (Dia.) x 7.6mm

Colour Temperature

9000K

Country of Origin

China

You may be interested in
Cree LED4 V White LED 5mm Through Hole, C513A-WSN-CY0Z0231
EGP 23.24Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Cree4 V White LED 5mm Through Hole, C513A-WSN-CW0Y0231
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Cree4 V White LED 5mm Through Hole, C513A-WSN-CW0Y0231
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cree LED4 V White LED 5mm Through Hole, C513A-WSN-CY0Z0231
EGP 23.24Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Cree

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

8200 mcd

Number of Pins

2

Viewing Angle

55 °

Lens Shape

Round

Dimensions

5 (Dia.) x 7.6mm

Colour Temperature

9000K

Country of Origin

China

You may be interested in
Cree LED4 V White LED 5mm Through Hole, C513A-WSN-CY0Z0231
EGP 23.24Each (In a Pack of 25) (ex VAT)