Technical Document
Specifications
Brand
Cree LEDLED Colours
White
LED Colour(s)
White
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
5000mW
Number of Pins
2
Luminous Flux
114 lm
Lens Shape
Square
Series
XLamp XP-G
Colour Temperature
4000K
Lens Colour
Clear
Country of Origin
China
Product details
Cree XLamp XP-G Series LEDs
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor life, symmetrical package and a wide viewing angle. The XP-G LEDs are ideal for when high lumen output and efficacy are necessary, for example LED light bulbs, indoor lighting and solar-powered lighting.
High efficiency
Wide viewing angle: 125°
Symmetrical package
Electrically neutral thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting
Approvals
UL recognised component
Cree - White LEDs
EGP 104,790.00
EGP 104.79 Each (On a Reel of 1000) (ex VAT)
1000
EGP 104,790.00
EGP 104.79 Each (On a Reel of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cree LEDLED Colours
White
LED Colour(s)
White
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
5000mW
Number of Pins
2
Luminous Flux
114 lm
Lens Shape
Square
Series
XLamp XP-G
Colour Temperature
4000K
Lens Colour
Clear
Country of Origin
China
Product details
Cree XLamp XP-G Series LEDs
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor life, symmetrical package and a wide viewing angle. The XP-G LEDs are ideal for when high lumen output and efficacy are necessary, for example LED light bulbs, indoor lighting and solar-powered lighting.
High efficiency
Wide viewing angle: 125°
Symmetrical package
Electrically neutral thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting
Approvals
UL recognised component