Cree LED3.5 V Blue LED 3535 SMD, XLamp XP-E2 XPEBBL-L1-0000-00201

RS Stock No.: 907-6674Brand: Cree LEDManufacturers Part No.: XPEBBL-L1-0000-00201
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Radiant Flux

3500mW

Number of Pins

2

Viewing Angle

135 °

Luminous Flux

39.8 lm

Lens Shape

Dome

Dominant Wavelength

485 nm

Series

XLamp XP-E2

Dimensions

3.45 x 3.45 x 1.53mm

Forward Current

1000mA

Lens Finish

Clear

Country of Origin

China

Product details

Cree XLamp XP-E2 Series LEDs

The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Cree’s SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.

Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

You may be interested in
Stock information temporarily unavailable.

EGP 701.50

EGP 140.30 Each (In a Pack of 5) (ex VAT)

Cree LED3.5 V Blue LED 3535 SMD, XLamp XP-E2 XPEBBL-L1-0000-00201
Select packaging type

EGP 701.50

EGP 140.30 Each (In a Pack of 5) (ex VAT)

Cree LED3.5 V Blue LED 3535 SMD, XLamp XP-E2 XPEBBL-L1-0000-00201
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

Blue

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Radiant Flux

3500mW

Number of Pins

2

Viewing Angle

135 °

Luminous Flux

39.8 lm

Lens Shape

Dome

Dominant Wavelength

485 nm

Series

XLamp XP-E2

Dimensions

3.45 x 3.45 x 1.53mm

Forward Current

1000mA

Lens Finish

Clear

Country of Origin

China

Product details

Cree XLamp XP-E2 Series LEDs

The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Cree’s SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.

Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

You may be interested in