Technical Document
Specifications
Brand
Cree LEDLED Colours
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
2000mW
Number of Pins
2
Luminous Flux
80.6 lm
Lens Shape
Square
Series
XLamp MX-3
Colour Temperature
3000K
Country of Origin
China
Product details
Cree XLamp MX-3 Series LEDs
The Cree XLamp MX-3 LED series offers high performance and reliability within a flat top PLCC package. The high quality of light provided by the MX-3 series applies to a broad range of lighting applications including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting. The devices provide a wide viewing angle, unlimited floor life, uniform light output without secondary optics and electrically neutral thermal path. The MX-3 range also delivers increased light uniformity, uniform angular chromaticity and LED to LED colour consistency.
Drive current: 500mA (maximum)
Wide viewing angle: 120°
Qualification at maximum drive current
Cree - White LEDs
EGP 13,135.00
EGP 52.54 Each (On a Reel of 250) (ex VAT)
250
EGP 13,135.00
EGP 52.54 Each (On a Reel of 250) (ex VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cree LEDLED Colours
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
2000mW
Number of Pins
2
Luminous Flux
80.6 lm
Lens Shape
Square
Series
XLamp MX-3
Colour Temperature
3000K
Country of Origin
China
Product details
Cree XLamp MX-3 Series LEDs
The Cree XLamp MX-3 LED series offers high performance and reliability within a flat top PLCC package. The high quality of light provided by the MX-3 series applies to a broad range of lighting applications including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting. The devices provide a wide viewing angle, unlimited floor life, uniform light output without secondary optics and electrically neutral thermal path. The MX-3 range also delivers increased light uniformity, uniform angular chromaticity and LED to LED colour consistency.
Drive current: 500mA (maximum)
Wide viewing angle: 120°
Qualification at maximum drive current