Cree LED White LED Strip Light, 4000K Colour Temp

RS Stock No.: 810-4232Brand: Cree LEDManufacturers Part No.: LMH020-4000-40G9-00000TW
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

LED Colours

White

Colour Temperature

4000K

Series

LMH2

Country of Origin

China

Product details

Cree LMH2 LED Modules

Cree LMH2 LED modules are a versatile LED lighting module that can deliver up to 108 lumens-per-watt light source efficacy. With their simplicity and easy adoptability, the LMH2 LED modules reduce development time and speed time-to-market. The LMH2 LED module has a variety of lumen ranges, colour temperatures and dimming options to suit a wide range of lighting applications, with just one light source. A sunset dimming function is also available to suit hospitality and restaurant environments. Other suitable applications include recessed downlights, wall sconces and pendant lights.

CRI: 95 minimum (available for 3500K at 3000lm
No UV light output
No mercury in light source

Cree LED Modules

EGP 9,389.32

EGP 9,389.32 Each (ex VAT)

Cree LED White LED Strip Light, 4000K Colour Temp

EGP 9,389.32

EGP 9,389.32 Each (ex VAT)

Cree LED White LED Strip Light, 4000K Colour Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

White

Colour Temperature

4000K

Series

LMH2

Country of Origin

China

Product details

Cree LMH2 LED Modules

Cree LMH2 LED modules are a versatile LED lighting module that can deliver up to 108 lumens-per-watt light source efficacy. With their simplicity and easy adoptability, the LMH2 LED modules reduce development time and speed time-to-market. The LMH2 LED module has a variety of lumen ranges, colour temperatures and dimming options to suit a wide range of lighting applications, with just one light source. A sunset dimming function is also available to suit hospitality and restaurant environments. Other suitable applications include recessed downlights, wall sconces and pendant lights.

CRI: 95 minimum (available for 3500K at 3000lm
No UV light output
No mercury in light source

Cree LED Modules