Technical Document
Specifications
Brand
Cree LEDColour Temperature
5000K
Radiant Flux
10900mW
Series
XLamp CXA1304
Viewing Angle
115 °
LED Colours
White
LED Colour(s)
White
Forward Voltage
9 V
Forward Current
1000mA
Dimensions
13.35 x 13.35 x 1.15mm
Country of Origin
China
Product details
Cree XLamp CXA1304 Series LED Arrays
The Cree XLamp CXA1304 LED array forms a part of Crees series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The devices compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.
85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
EGP 8,800.00
EGP 88.00 Each (In a Tray of 100) (ex VAT)
100
EGP 8,800.00
EGP 88.00 Each (In a Tray of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cree LEDColour Temperature
5000K
Radiant Flux
10900mW
Series
XLamp CXA1304
Viewing Angle
115 °
LED Colours
White
LED Colour(s)
White
Forward Voltage
9 V
Forward Current
1000mA
Dimensions
13.35 x 13.35 x 1.15mm
Country of Origin
China
Product details
Cree XLamp CXA1304 Series LED Arrays
The Cree XLamp CXA1304 LED array forms a part of Crees series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The devices compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.
85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins