Cree LED4 V Blue LED 5mm Through Hole, C503B-BCS-CV0Z0461

RS Stock No.: 810-0451PBrand: Cree LEDManufacturers Part No.: C503B-BCS-CV0Z0461
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

LED Colour(s)

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

12 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

480 nm

Lens Colour

Clear

Country of Origin

China

Product details

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Cree LED4 V Blue LED 5mm Through Hole, C503B-BCS-CV0Z0461
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Cree LED4 V Blue LED 5mm Through Hole, C503B-BCS-CV0Z0461
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue

LED Colour(s)

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

12 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

480 nm

Lens Colour

Clear

Country of Origin

China

Product details

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs