Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

CRC Silicone Grease 10 g SILICONE GREASE

RS Stock No.: 131-6330Brand: CRCManufacturers Part No.: 32717
brand-logo
View all in Greases

Technical Document

Specifications

Brand

CRC

Trade Name

SILICONE GREASE

Grease Type

Silicone

Product Form

Grease

Package Type

Syringe

Package Size

10 g

NGLI Grade

2

Colour

White

Viscosity

350mPa/s

Country of Origin

Belgium

Product details

500 silicone grease

Insulation, lubrication, protection. Silicone gel for lubricating moving parts.
Protects and seals rubber and plastic parts, seals and cables under severely humid conditions.
Protects metal parts against corrosion.
Excellent non-stick solution. Lubricates laboratory taps and piping.
Good heat stability. Good chemical inertia.

Stock information temporarily unavailable.

EGP 1,012.38

EGP 1,012.38 Each (ex VAT)

CRC Silicone Grease 10 g SILICONE GREASE

EGP 1,012.38

EGP 1,012.38 Each (ex VAT)

CRC Silicone Grease 10 g SILICONE GREASE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CRC

Trade Name

SILICONE GREASE

Grease Type

Silicone

Product Form

Grease

Package Type

Syringe

Package Size

10 g

NGLI Grade

2

Colour

White

Viscosity

350mPa/s

Country of Origin

Belgium

Product details

500 silicone grease

Insulation, lubrication, protection. Silicone gel for lubricating moving parts.
Protects and seals rubber and plastic parts, seals and cables under severely humid conditions.
Protects metal parts against corrosion.
Excellent non-stick solution. Lubricates laboratory taps and piping.
Good heat stability. Good chemical inertia.