Hazardous Product

CRC CRC ECO Supercut Cutting Fluid 500 ml Aerosol

RS Stock No.: 131-6304Brand: CRCManufacturers Part No.: 31911
brand-logo
View all in Cutting Fluids

Technical Document

Specifications

Brand

CRC

Trade Name

CRC ECO Supercut

Package Type

Aerosol

Package Size

500 ml

Biodegradable

Yes

Product Category

Fluid

Country of Origin

Belgium

Product details

CRC Eco Supercut

CRC Eco Supercut is a biodegradable cutting lubricant, designed for using on all types of metals.
The cutting fluid is an excellent lubricant and coolant that has a fixed extension tube giving you better precision and helps get to hard to reach areas.

Features and Benefits

No chlorine
Natural straight oil
Fixed extension straw means you can get to hard to reach areas
360° valve enables use at any angle, even upside down

Typical Applications

Use the Eco Supercut on your grinders, gear cutters and many other applications.

You may be interested in
Dormer Supercut Cutting Fluid 400 g Bottle
EGP 3,031.97Each (ex VAT)
Stock information temporarily unavailable.

EGP 2,745.62

EGP 2,745.62 Each (ex VAT)

CRC CRC ECO Supercut Cutting Fluid 500 ml Aerosol

EGP 2,745.62

EGP 2,745.62 Each (ex VAT)

CRC CRC ECO Supercut Cutting Fluid 500 ml Aerosol
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dormer Supercut Cutting Fluid 400 g Bottle
EGP 3,031.97Each (ex VAT)

Technical Document

Specifications

Brand

CRC

Trade Name

CRC ECO Supercut

Package Type

Aerosol

Package Size

500 ml

Biodegradable

Yes

Product Category

Fluid

Country of Origin

Belgium

Product details

CRC Eco Supercut

CRC Eco Supercut is a biodegradable cutting lubricant, designed for using on all types of metals.
The cutting fluid is an excellent lubricant and coolant that has a fixed extension tube giving you better precision and helps get to hard to reach areas.

Features and Benefits

No chlorine
Natural straight oil
Fixed extension straw means you can get to hard to reach areas
360° valve enables use at any angle, even upside down

Typical Applications

Use the Eco Supercut on your grinders, gear cutters and many other applications.

You may be interested in
Dormer Supercut Cutting Fluid 400 g Bottle
EGP 3,031.97Each (ex VAT)