Technical Document
Specifications
Brand
CRCWipe Type
Multi-Purpose Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Box
Number of Wipes per Pack
50
Wiper Size
220 x 270mm
Colour
Colourless
Repeat/Single Use
Single Use
Country of Origin
Belgium
Product details
CRC Mechanical Cleaning Wipes
CRC mechanical cleaning wipes are a professional cleaning wipe for all types of surfaces in the home, office or workplace.
The impregnated wipes are non-hazardous and are designed to replace liquid chemicals.
Features and Benefits
Has a textured material which gives better cleaning power
Simple to use
No residue left after use
Clean and dry at the same time
No need for water
Typical Applications
Use the wipes to clean you surfaces, tools and hands.
EGP 2,897.36
EGP 2,897.36 Each (ex VAT)
1
EGP 2,897.36
EGP 2,897.36 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CRCWipe Type
Multi-Purpose Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Box
Number of Wipes per Pack
50
Wiper Size
220 x 270mm
Colour
Colourless
Repeat/Single Use
Single Use
Country of Origin
Belgium
Product details
CRC Mechanical Cleaning Wipes
CRC mechanical cleaning wipes are a professional cleaning wipe for all types of surfaces in the home, office or workplace.
The impregnated wipes are non-hazardous and are designed to replace liquid chemicals.
Features and Benefits
Has a textured material which gives better cleaning power
Simple to use
No residue left after use
Clean and dry at the same time
No need for water
Typical Applications
Use the wipes to clean you surfaces, tools and hands.