Cranford Controls Red Pre-recorded Voice Sounder, 100dB, 15 → 30 V dc

RS Stock No.: 669-5402Brand: Cranford ControlsManufacturers Part No.: VCL-01-R
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

15 → 30 V dc

Decibels at 1 Metre

100dB

Current Type

DC

Maximum Decibel

100dB

Minimum Temperature

-20°C

Maximum Temperature

+70°C

You may be interested in
Klaxon Siren, 24 V dc, 110dB at 1 m, DC
EGP 30,186.69Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cranford Controls Red Pre-recorded Voice Sounder, 100dB, 15 → 30 V dc

P.O.A.

Cranford Controls Red Pre-recorded Voice Sounder, 100dB, 15 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Klaxon Siren, 24 V dc, 110dB at 1 m, DC
EGP 30,186.69Each (ex VAT)

Technical Document

Specifications

Supply Voltage

15 → 30 V dc

Decibels at 1 Metre

100dB

Current Type

DC

Maximum Decibel

100dB

Minimum Temperature

-20°C

Maximum Temperature

+70°C

You may be interested in
Klaxon Siren, 24 V dc, 110dB at 1 m, DC
EGP 30,186.69Each (ex VAT)