Crameda Intersys CU 400 Series Straight PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s)
RS Stock No.: 283-6877Brand: Crameda IntersysManufacturers Part No.: CU 400 354Distrelec Article No.: 13581060
Technical Document
Specifications
Brand
Crameda IntersysSeries
CU 400
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Country of Origin
Switzerland
Stock information temporarily unavailable.
EGP 834.30
EGP 834.30 Each (ex VAT)
Crameda Intersys CU 400 Series Straight PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s)
1
EGP 834.30
EGP 834.30 Each (ex VAT)
Crameda Intersys CU 400 Series Straight PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Crameda IntersysSeries
CU 400
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Country of Origin
Switzerland