Crabtree Rocker Light Switch, 2 Way, 1 Gang

RS Stock No.: 330-042Brand: CrabtreeManufacturers Part No.: RS/4175
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

6A

Mount Type

Flush

Voltage Rating

250V

Product details

Crabtree Capital White Plastic Mouldeded

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crabtree Rocker Light Switch, 2 Way, 1 Gang

P.O.A.

Crabtree Rocker Light Switch, 2 Way, 1 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

6A

Mount Type

Flush

Voltage Rating

250V

Product details

Crabtree Capital White Plastic Mouldeded

You may be interested in