Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Coverguard TATAKI Black Waterproof Bodywarmer, XL

RS Stock No.: 149-985Brand: CoverguardManufacturers Part No.: 5TAT0100XL
brand-logo
View all in Bodywarmers

Technical Document

Specifications

Size

XL

Gender

Unisex

Clothing Type

Body warmer

Series

TATAKI

Material Properties

Waterproof

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,267.85

EGP 3,267.85 Each (ex VAT)

Coverguard TATAKI Black Waterproof Bodywarmer, XL

EGP 3,267.85

EGP 3,267.85 Each (ex VAT)

Coverguard TATAKI Black Waterproof Bodywarmer, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Gender

Unisex

Clothing Type

Body warmer

Series

TATAKI

Material Properties

Waterproof

Colour

Black

Country of Origin

China