Cosel Switching Power Supply, TUHS3F12, 12V dc, 250mA, 3W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

RS Stock No.: 192-7484Brand: CoselManufacturers Part No.: TUHS3F12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Output Current

250mA

Power Rating

3W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Length

28.7mm

Width

12.7mm

Depth

17.5mm

Efficiency

81 (Typ.)%

Series

TUHS3

Weight

15g

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 1,378.87

EGP 1,378.87 Each (ex VAT)

Cosel Switching Power Supply, TUHS3F12, 12V dc, 250mA, 3W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

EGP 1,378.87

EGP 1,378.87 Each (ex VAT)

Cosel Switching Power Supply, TUHS3F12, 12V dc, 250mA, 3W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Output Current

250mA

Power Rating

3W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Length

28.7mm

Width

12.7mm

Depth

17.5mm

Efficiency

81 (Typ.)%

Series

TUHS3

Weight

15g

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Japan