Cosel AC-DC Power Supply, TUHS15F24, 24V dc, 630mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

RS Stock No.: 130-7966Brand: CoselManufacturers Part No.: TUHS15F24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

630mA

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

33mm

Width

22mm

Depth

15mm

Efficiency

87%

Minimum Temperature

-40°C

Weight

15g

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

TUHS Series

The TUHS series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The TUHS Series from Cosel offer the best quality in DC-DC converters with high reliability.

Features and Benefits

• Small-size AC-DC Converters
• High efficiency and low standby power
• Universal input voltage (AC 85 V to 264 V, DC 120 V to 370 V)
• Wide operating temperature range (-40 to +85℃)
• Class Ⅱ: No FG connection necessary

Cosel Isolated DC-DC Converters

Stock information temporarily unavailable.

EGP 2,238.91

EGP 2,238.91 Each (ex VAT)

Cosel AC-DC Power Supply, TUHS15F24, 24V dc, 630mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

EGP 2,238.91

EGP 2,238.91 Each (ex VAT)

Cosel AC-DC Power Supply, TUHS15F24, 24V dc, 630mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

630mA

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

33mm

Width

22mm

Depth

15mm

Efficiency

87%

Minimum Temperature

-40°C

Weight

15g

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

TUHS Series

The TUHS series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The TUHS Series from Cosel offer the best quality in DC-DC converters with high reliability.

Features and Benefits

• Small-size AC-DC Converters
• High efficiency and low standby power
• Universal input voltage (AC 85 V to 264 V, DC 120 V to 370 V)
• Wide operating temperature range (-40 to +85℃)
• Class Ⅱ: No FG connection necessary

Cosel Isolated DC-DC Converters