Cosel SUTS DC-DC Converter, 3.3V dc/ 1.35A Output, 36 → 76 V dc Input, 4.46W, PCB Mount, +85°C Max Temp -40°C

RS Stock No.: 130-7934Brand: CoselManufacturers Part No.: SUTS6483R3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

4.46W

Input Voltage Nominal

48 V dc

Output Current

1.35A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Isolation Voltage

500V ac

Width

9.15mm

Length

37.6mm

Depth

26.4mm

Series

SUTS

Load Regulation

40mV

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Country of Origin

Japan

Product details

SUTS Series, 3 to 6 W, Single Output

The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Features and Benefits:

Remote ON/OFF is built in
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,124.98

EGP 3,124.98 Each (ex VAT)

Cosel SUTS DC-DC Converter, 3.3V dc/ 1.35A Output, 36 → 76 V dc Input, 4.46W, PCB Mount, +85°C Max Temp -40°C

EGP 3,124.98

EGP 3,124.98 Each (ex VAT)

Cosel SUTS DC-DC Converter, 3.3V dc/ 1.35A Output, 36 → 76 V dc Input, 4.46W, PCB Mount, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

4.46W

Input Voltage Nominal

48 V dc

Output Current

1.35A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Isolation Voltage

500V ac

Width

9.15mm

Length

37.6mm

Depth

26.4mm

Series

SUTS

Load Regulation

40mV

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Country of Origin

Japan

Product details

SUTS Series, 3 to 6 W, Single Output

The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Features and Benefits:

Remote ON/OFF is built in
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more