Technical Document
Specifications
Brand
CoselOutput Voltage
7.5V dc
Output Current
200A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
319mm
Width
61mm
Depth
178mm
Efficiency
81 %, 83 %
Minimum Temperature
-20°C
Weight
3.4kg
Maximum Temperature
+71°C
Country of Origin
Japan
Product details
Cosel Switching Power Supply
EGP 113,336.21
EGP 113,336.21 Each (ex VAT)
1
EGP 113,336.21
EGP 113,336.21 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoselOutput Voltage
7.5V dc
Output Current
200A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
319mm
Width
61mm
Depth
178mm
Efficiency
81 %, 83 %
Minimum Temperature
-20°C
Weight
3.4kg
Maximum Temperature
+71°C
Country of Origin
Japan
Product details