Cosel Switching Power Supply, PBA100F-15, 15V dc, 7A, 105W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

RS Stock No.: 101-819Brand: CoselManufacturers Part No.: PBA100F-15
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

7A

Power Rating

105W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

160.5mm

Width

35.5mm

Depth

93.5mm

Efficiency

83 %, 86 %

Minimum Temperature

-10°C

Weight

440g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Stock information temporarily unavailable.

EGP 10,046.26

EGP 10,046.26 Each (ex VAT)

Cosel Switching Power Supply, PBA100F-15, 15V dc, 7A, 105W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

EGP 10,046.26

EGP 10,046.26 Each (ex VAT)

Cosel Switching Power Supply, PBA100F-15, 15V dc, 7A, 105W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

7A

Power Rating

105W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

160.5mm

Width

35.5mm

Depth

93.5mm

Efficiency

83 %, 86 %

Minimum Temperature

-10°C

Weight

440g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply