Cosel MGF DC-DC Converter, ±15V dc/ 50mA Output, 9 → 36 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-4838Brand: CoselManufacturers Part No.: MGFW1R52415
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1.5W

Input Voltage Nominal

24 V dc

Output Current

50mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGF

Load Regulation

750mV

Efficiency

80%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 11,865.87

EGP 11,865.87 1 Tube of 10 (ex VAT)

Cosel MGF DC-DC Converter, ±15V dc/ 50mA Output, 9 → 36 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min

EGP 11,865.87

EGP 11,865.87 1 Tube of 10 (ex VAT)

Cosel MGF DC-DC Converter, ±15V dc/ 50mA Output, 9 → 36 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1.5W

Input Voltage Nominal

24 V dc

Output Current

50mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGF

Load Regulation

750mV

Efficiency

80%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more