Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
1.3A
Power Rating
15.6W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Open Frame
Series
LHA
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,197.20
EGP 2,197.20 Each (ex VAT)
Cosel AC-DC Power Supply, LHA15F-12-Y, 12V dc, 1.3A, 15.6W, 1 Output, 85 → 264V ac Input Voltage
1
EGP 2,197.20
EGP 2,197.20 Each (ex VAT)
Cosel AC-DC Power Supply, LHA15F-12-Y, 12V dc, 1.3A, 15.6W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
1.3A
Power Rating
15.6W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Open Frame
Series
LHA
Country of Origin
China