Cosel Switching Power Supply, LDA30F-24-SN, 24V dc, 1.3A, 31W, 1 Output, 110 → 370 V dc, 85 → 264 V ac

RS Stock No.: 405-0655Brand: CoselManufacturers Part No.: LDA30F-24-SN
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

163mm

Width

65mm

Depth

36mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Cosel LDA Switch Mode Power Supplies (SMPS)

LDA series switch mode power supplies (SMPS) from Cosel are available with a 10 W to 300 W rated output wattage. For LDA10F to LDA75F models, the rated input is AC85 - 264 V 1Φ. For LDA100W to LDA300W the rated input is AC85 - 132V/170 - 264V 1Φ.

Features and Benefits:

PCB Type
Rugged and robust
Autoranging input
Inrush current limiting, overcurrent and overvoltage protections circuits are built in
Compact, low price, with cover

EMI standard FCC-B CISPR22-B EN55022-B VCCI-B compliant
I/O connector specification (special harness is optional)
2 Year Warranty

Approvals

UL, CSA, EN, VDE acquired, EAMSL compliant

Standards

LDA10F, LDA15F, LDA30F, LDA50F, LDA75F: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1
LDA100W, LDA150W, LDA300W: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.234 Complies with DEN-AN and IEC60950-1
LDA300W: UL60950-1, C-UL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1

EGP 7,411.97

EGP 7,411.97 Each (ex VAT)

Cosel Switching Power Supply, LDA30F-24-SN, 24V dc, 1.3A, 31W, 1 Output, 110 → 370 V dc, 85 → 264 V ac

EGP 7,411.97

EGP 7,411.97 Each (ex VAT)

Cosel Switching Power Supply, LDA30F-24-SN, 24V dc, 1.3A, 31W, 1 Output, 110 → 370 V dc, 85 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

163mm

Width

65mm

Depth

36mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Cosel LDA Switch Mode Power Supplies (SMPS)

LDA series switch mode power supplies (SMPS) from Cosel are available with a 10 W to 300 W rated output wattage. For LDA10F to LDA75F models, the rated input is AC85 - 264 V 1Φ. For LDA100W to LDA300W the rated input is AC85 - 132V/170 - 264V 1Φ.

Features and Benefits:

PCB Type
Rugged and robust
Autoranging input
Inrush current limiting, overcurrent and overvoltage protections circuits are built in
Compact, low price, with cover

EMI standard FCC-B CISPR22-B EN55022-B VCCI-B compliant
I/O connector specification (special harness is optional)
2 Year Warranty

Approvals

UL, CSA, EN, VDE acquired, EAMSL compliant

Standards

LDA10F, LDA15F, LDA30F, LDA50F, LDA75F: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1
LDA100W, LDA150W, LDA300W: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.234 Complies with DEN-AN and IEC60950-1
LDA300W: UL60950-1, C-UL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1