Cosel KHEA480F Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 843-1843Brand: CoselManufacturers Part No.: KHEA480F-24
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Cosel

Series

KHEA480F

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

117 x 70 x 124mm

Width

70mm

Depth

124mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

92.0 → 94.0%

Ripple And Noise

600mV Pk-Pk

Output Voltage Adjustment Range

22.5 to 26.4V

Load Regulation

150mV

Maximum Temperature

+70°C

Country of Origin

China

Product details

KH Series, Din Rail 30 to 480W

The KH series has been specially designed as a Din rail power supply unit utilising convection cooling. They are suitable for use with standard 35mm Din rail and have Euro style and barrier block style I/O terminals.

Features:

KHEA/KHNA30F - 90F
Efficiency increased with synchronous rectification technology and resonant circuit
Over current protection, over voltage protection
Wide operating ambient temperature range: -20 to +70 °C

KHEA/KHNA120F - 480F
Efficiency increased with synchronous rectification technology and resonant circuit
Over current protection, over voltage protection, over heat protection
Wide operating ambient temperature range: -25 to +70 °C
Built in remote ON/OFF
Built in alarm signal for confirming output voltage

Standards

UL60950-1, C-UL, EN60950-1, EN50178, UL508, ANSI ⁄ ISA12.12.01, NEC Class2 (30F, 60F, 24V output only, optional for 90F), GL (Germanischer Lloyd) (120F, 240F and 480F), Complies with DEN-AN

Stock information temporarily unavailable.

EGP 22,505.65

EGP 22,505.65 Each (ex VAT)

Cosel KHEA480F Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W

EGP 22,505.65

EGP 22,505.65 Each (ex VAT)

Cosel KHEA480F Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Series

KHEA480F

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

117 x 70 x 124mm

Width

70mm

Depth

124mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

92.0 → 94.0%

Ripple And Noise

600mV Pk-Pk

Output Voltage Adjustment Range

22.5 to 26.4V

Load Regulation

150mV

Maximum Temperature

+70°C

Country of Origin

China

Product details

KH Series, Din Rail 30 to 480W

The KH series has been specially designed as a Din rail power supply unit utilising convection cooling. They are suitable for use with standard 35mm Din rail and have Euro style and barrier block style I/O terminals.

Features:

KHEA/KHNA30F - 90F
Efficiency increased with synchronous rectification technology and resonant circuit
Over current protection, over voltage protection
Wide operating ambient temperature range: -20 to +70 °C

KHEA/KHNA120F - 480F
Efficiency increased with synchronous rectification technology and resonant circuit
Over current protection, over voltage protection, over heat protection
Wide operating ambient temperature range: -25 to +70 °C
Built in remote ON/OFF
Built in alarm signal for confirming output voltage

Standards

UL60950-1, C-UL, EN60950-1, EN50178, UL508, ANSI ⁄ ISA12.12.01, NEC Class2 (30F, 60F, 24V output only, optional for 90F), GL (Germanischer Lloyd) (120F, 240F and 480F), Complies with DEN-AN