Cosel Switching Power Supply, DPG500, 360V dc, 10A, 500W, 1 Output, 170 → 264V ac Input Voltage

RS Stock No.: 130-6952Brand: CoselManufacturers Part No.: DPG500
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

360V dc

Output Current

10A

Power Rating

500W

Number of Outputs

1

Input Voltage

170 → 264V ac

Mounting Type

Through Hole

Package Type

Encapsulated

Length

58.4mm

Width

50.8mm

Depth

12.7mm

Efficiency

95%

Minimum Temperature

-40°C

Weight

100g

Maximum Temperature

+100°C

Country of Origin

Japan

Product details

Cosel DPG Series

The DPG 500 and 750 Series of DC-DC Encapsulated Power Supplies are supplied in a variety of output power ratings with a 5 Year Warranty.

Features and Benefits

• High efficiency 93% (AC100 V), 96% (AC200 V)
• Built-in inrush current protection
• Auxiliary power supply for external signal (AUX)
• Universal input voltage (AC85 - 264 V)
• Enable signal (ENA)

Switch Mode - Cosel Closed Frame

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 10,161.91

EGP 10,161.91 Each (ex VAT)

Cosel Switching Power Supply, DPG500, 360V dc, 10A, 500W, 1 Output, 170 → 264V ac Input Voltage

EGP 10,161.91

EGP 10,161.91 Each (ex VAT)

Cosel Switching Power Supply, DPG500, 360V dc, 10A, 500W, 1 Output, 170 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

360V dc

Output Current

10A

Power Rating

500W

Number of Outputs

1

Input Voltage

170 → 264V ac

Mounting Type

Through Hole

Package Type

Encapsulated

Length

58.4mm

Width

50.8mm

Depth

12.7mm

Efficiency

95%

Minimum Temperature

-40°C

Weight

100g

Maximum Temperature

+100°C

Country of Origin

Japan

Product details

Cosel DPG Series

The DPG 500 and 750 Series of DC-DC Encapsulated Power Supplies are supplied in a variety of output power ratings with a 5 Year Warranty.

Features and Benefits

• High efficiency 93% (AC100 V), 96% (AC200 V)
• Built-in inrush current protection
• Auxiliary power supply for external signal (AUX)
• Universal input voltage (AC85 - 264 V)
• Enable signal (ENA)

Switch Mode - Cosel Closed Frame

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more