Cooper Tools 304.0 mm High Carbon Steel Hacksaw Blade, 18 TPI

RS Stock No.: 159-054Brand: Cooper ToolsManufacturers Part No.: 62723 18 DENTS
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Blade Length

304.0 mm

Saw Blade Type

Hacksaw Blade

Width

12.7mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

18

Material

High Carbon Steel

Country of Origin

Colombia

Product details

Bi-metal saw blades

Bi-metal saw blades.
Hardened steel teeth for 30 % faster cutting.
Hardened steel teeth cutting edge, welded to the spring steel support for a longer service life.
Blades are available in packs of 10.

You may be interested in
Eclipse 300 mm HSS Hacksaw Blade, 18 TPI
EGP 384.21Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

EGP 1,718.01

EGP 1,718.01 1 Box of 10 (ex VAT)

Cooper Tools 304.0 mm High Carbon Steel Hacksaw Blade, 18 TPI

EGP 1,718.01

EGP 1,718.01 1 Box of 10 (ex VAT)

Cooper Tools 304.0 mm High Carbon Steel Hacksaw Blade, 18 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eclipse 300 mm HSS Hacksaw Blade, 18 TPI
EGP 384.21Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Blade Length

304.0 mm

Saw Blade Type

Hacksaw Blade

Width

12.7mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

18

Material

High Carbon Steel

Country of Origin

Colombia

Product details

Bi-metal saw blades

Bi-metal saw blades.
Hardened steel teeth for 30 % faster cutting.
Hardened steel teeth cutting edge, welded to the spring steel support for a longer service life.
Blades are available in packs of 10.

You may be interested in
Eclipse 300 mm HSS Hacksaw Blade, 18 TPI
EGP 384.21Each (In a Pack of 5) (ex VAT)