Cooper Bussmann 100A T Cartridge Fuse, 26.9 x 149.35mm

RS Stock No.: 851-1738Brand: Cooper BussmannManufacturers Part No.: NON-100
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

100A

Fuse Size

26.9 x 149.35mm

Fuse Speed

T

Voltage Rating

125 V dc, 250 V ac

Series

NON

Country of Origin

Mexico

Product details

Cooper Bussmann NON Series

Professional range of Cooper Bussmann general purpose fuses from the NON series. The fuses are designed to protect lighting, heating and other circuits which are not subject to temporary surges

Various current ratings available

Stock information temporarily unavailable.

EGP 23,821.45

EGP 4,764.29 Each (In a Pack of 5) (ex VAT)

Cooper Bussmann 100A T Cartridge Fuse, 26.9 x 149.35mm

EGP 23,821.45

EGP 4,764.29 Each (In a Pack of 5) (ex VAT)

Cooper Bussmann 100A T Cartridge Fuse, 26.9 x 149.35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

100A

Fuse Size

26.9 x 149.35mm

Fuse Speed

T

Voltage Rating

125 V dc, 250 V ac

Series

NON

Country of Origin

Mexico

Product details

Cooper Bussmann NON Series

Professional range of Cooper Bussmann general purpose fuses from the NON series. The fuses are designed to protect lighting, heating and other circuits which are not subject to temporary surges

Various current ratings available