Eaton Bussmann Series 40A Centred Tag Fuse

RS Stock No.: 848-4383Brand: Cooper BussmannManufacturers Part No.: LPS-RK-40SP
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Current Rating

40A

Fuse Standard

CSA, IEC, UL 248-12

Fuse Speed

T

Body Length

139.7mm

Body Width

26.92mm

Country of Origin

Mexico

Product details

Cooper Bussmann LPS Series

Professional range of Cooper Bussmann anti surge fuses from the LPS series. The fuses are generally used in motors, transformers, solenoids and general purpose circuits.

Various current ratings available
250V or 600V options available

You may be interested in
Stock information temporarily unavailable.

EGP 66,180.55

EGP 66,180.55 Each (In a Pack of 10) (ex VAT)

Eaton Bussmann Series 40A Centred Tag Fuse

EGP 66,180.55

EGP 66,180.55 Each (In a Pack of 10) (ex VAT)

Eaton Bussmann Series 40A Centred Tag Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

40A

Fuse Standard

CSA, IEC, UL 248-12

Fuse Speed

T

Body Length

139.7mm

Body Width

26.92mm

Country of Origin

Mexico

Product details

Cooper Bussmann LPS Series

Professional range of Cooper Bussmann anti surge fuses from the LPS series. The fuses are generally used in motors, transformers, solenoids and general purpose circuits.

Various current ratings available
250V or 600V options available

You may be interested in