Cooper Bussmann 600mA F Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 850-7237Brand: Cooper BussmannManufacturers Part No.: KLM-6/10
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

600mA

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Series

KLM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in
Stock information temporarily unavailable.

EGP 48,713.00

EGP 4,871.30 Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 600mA F Melamine Cartridge Fuse, 10 x 38mm

EGP 48,713.00

EGP 4,871.30 Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 600mA F Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

600mA

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Series

KLM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in