Eaton Bussmann Series 800mA Panel Mount Fuse Holder, 300V ac

RS Stock No.: 848-3949Brand: Cooper BussmannManufacturers Part No.: GMQ-8-10
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Current Rating

800mA

Voltage Rating

300V ac

Series

GMQ

Country of Origin

Mexico

Product details

Cooper Bussmann - Rejection Type

Professional range of Rejection Type fuses from Cooper Bussmann.

Panel Mounted
Various current ratings available

Rejection Type

You may be interested in
Stock information temporarily unavailable.

EGP 4,365.64

EGP 4,365.64 1 Pack of 5 (ex VAT)

Eaton Bussmann Series 800mA Panel Mount Fuse Holder, 300V ac

EGP 4,365.64

EGP 4,365.64 1 Pack of 5 (ex VAT)

Eaton Bussmann Series 800mA Panel Mount Fuse Holder, 300V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

800mA

Voltage Rating

300V ac

Series

GMQ

Country of Origin

Mexico

Product details

Cooper Bussmann - Rejection Type

Professional range of Rejection Type fuses from Cooper Bussmann.

Panel Mounted
Various current ratings available

Rejection Type

You may be interested in